Part Details for DT3P-L012-GKT by TE Connectivity
Overview of DT3P-L012-GKT by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT3P-L012-GKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT3P-L012-GKT-ND
|
DigiKey | GASKET, 3P, BLK, DT/DTM Min Qty: 1 Lead time: 16 Weeks Container: Box |
1065 In Stock |
|
$0.5997 / $1.2000 | Buy Now |
DISTI #
571-DT3P-L012-GKT
|
Mouser Electronics | Automotive Connectors GASKET, RECP, 3P RoHS: Compliant | 4785 |
|
$0.6800 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4940 | Buy Now |
DISTI #
DCNDT3P-L012-GKT
|
Heilind Electronics | DT3P-L012-GKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GASKET DT 3 WY FLD RC |
947 In Stock |
|
$0.5760 / $0.9940 | Buy Now |
DISTI #
61332381
|
Verical | Connector Accessories Gasket Straight Neoprene Black Min Qty: 75 Package Multiple: 25 Date Code: 2024 | Americas - 925 |
|
$1.2922 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$5.8500 | Buy Now | |
DISTI #
DT3P-L012-GKT
|
TTI | Automotive Connectors GASKET, RECP, 3P Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2494 In Stock |
|
$0.7400 / $1.0200 | Buy Now |
DISTI #
DCNDT3P-L012-GKT
|
Interstate Connecting Components | DT3P-L012-GKT | 0 |
|
Buy Now |
Part Details for DT3P-L012-GKT
DT3P-L012-GKT CAD Models
DT3P-L012-GKT Part Data Attributes:
|
DT3P-L012-GKT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT3P-L012-GKT
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -57 °C |