Part Details for DT4005 by Conductive Containers Inc
Overview of DT4005 by Conductive Containers Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT4005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
599-333
|
Techni-Tool, Inc. | Conductive Containers DT4005 Tote, In-Plant Handler, ESD-Safe, 16.625" x 9.75" x 11.25" | 0 |
|
$100.3400 | Buy Now |