Part Details for DT4P-BT by TE Connectivity
Overview of DT4P-BT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DT4P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DT4P-BT
|
Mouser Electronics | Automotive Connectors BT DT 4 WY RC RoHS: Compliant | 1165 |
|
$0.6880 / $1.4900 | Buy Now |
DISTI #
DCNDT4P-BT
|
Heilind Electronics | BT DT 4 WY RC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Receptacle Boot Straight Polyvinyl Chloride Gray |
234 In Stock 700 On Order |
|
$0.6710 / $1.2320 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | 94 |
|
$1.2109 / $2.2016 | Buy Now | |
DISTI #
DT4P-BT
|
TTI | Automotive Connectors BT DT 4 WY RC Min Qty: 7 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.8300 | Buy Now |
DISTI #
DCNDT4P-BT
|
Interstate Connecting Components | BT DT 4 WY RC | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 13 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1339 |
|
RFQ | |
DISTI #
DT4P-BT
|
Avnet Abacus | Boot for DT Series 4 Position Receptacle Rectangular Connector Housing PVC Gray Box (Alt: DT4P-BT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 1 Days | Abacus - 2400 |
|
Buy Now |
Part Details for DT4P-BT
DT4P-BT CAD Models
DT4P-BT Part Data Attributes
|
DT4P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT4P-BT
TE Connectivity
CONNECTOR ACCESSORY, BOOT, PVC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Used With | DT SERIES | |
Wire Size-Max |