Part Details for DT50ID by Danisense AS
Overview of DT50ID by Danisense AS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT50ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK0245
|
Newark | Current Transducer, 50A, 14.25-15.75V, Sensor Output Type:Current, Supply Voltage Dc Min:14.25V, Supply Voltage Dc Max:15.75V, Current Measuring Range Dc:-50A To 50A, Current Measuring Range Ac:50A, Response Time:1Μs, Accuracy:- Rohs Compliant: Yes |Danisense DT50ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$598.4200 / $734.9800 | Buy Now |
DISTI #
2186-DT50ID-ND
|
DigiKey | CURRENT TRANSDUCER 50A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$719.0000 | Buy Now |