There are no models available for this part yet.
Overview of DT62PW120D by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DT62PW120D by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y9776
|
Newark | Adaptor, Ac-Dc, 12V, 5.41A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Output 1:12V, Output Current - Output 1:5.41A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DT62PW120D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4200 / $58.7100 | Buy Now | |
DISTI #
285-2443-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 65W Min Qty: 1 Lead time: 17 Weeks Container: Box |
25 In Stock |
|
$47.7000 / $58.7100 | Buy Now | |
DISTI #
967-DT62PW120D
|
Mouser Electronics | Desktop AC Adapters 65W 12Vout 5.41A RoHS: Compliant | 27 |
|
$46.5400 / $58.7100 | Buy Now | |
DISTI #
70666263
|
RS | AC-DC Power Supply, Adapter, 12V 5.41A, 65W, DT62/80-C Series | TDK-Lambda DT62PW120D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 10 |
|
$53.3700 / $59.3000 | Buy Now | |
Onlinecomponents.com | External AC-DC Power Supply - 62W - 12VDC - Input: 90 to 264VAC - IEC320-C14 - Kycon KPPx-4P RoHS: Compliant |
28 In Stock 5 Factory Stock |
|
$40.9900 / $58.7100 | Buy Now | ||
DISTI #
000000000005398651
|
Sager | Desktop AC Adapters 65W 12Vout 5.41A Min Qty: 1 | 20 |
|
$40.9900 / $58.7100 | Buy Now | |
Master Electronics | External AC-DC Power Supply - 62W - 12VDC - Input: 90 to 264VAC - IEC320-C14 - Kycon KPPx-4P RoHS: Compliant |
28 In Stock 5 Factory Stock |
|
$40.9900 / $58.7100 | Buy Now |