Part Details for DT6P-BT by TE Connectivity
Overview of DT6P-BT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DT6P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DT6P-BT
|
Mouser Electronics | Automotive Connectors 6P DT BOOT RECP GREY RoHS: Compliant | 0 |
|
$0.9700 / $1.3800 | Order Now |
DISTI #
DCNDT6P-BT
|
Heilind Electronics | BT DT 6 WY RC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BOOT, 6P, REC, ST, GRY |
361 In Stock 600 On Order |
|
$1.0800 / $1.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.7750 | Buy Now |
|
Quest Components | 2 |
|
$11.7000 | Buy Now | |
DISTI #
DT6P-BT
|
TTI | Automotive Connectors 6P DT BOOT RECP GREY Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1200 | Buy Now |
DISTI #
DCNDT6P-BT
|
Interstate Connecting Components | BT DT 6 WY RC | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ | |
DISTI #
DT6P-BT
|
Avnet Abacus | Boot for DT Series 6 Position Receptacle Connectors PVC Gray Box (Alt: DT6P-BT) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 1 Days | Abacus - 2080 |
|
Buy Now | |
|
Master Electronics | BOOT, 6P, REC, ST, GRY |
361 In Stock 600 On Order |
|
$1.0800 / $1.9000 | Buy Now |
Part Details for DT6P-BT
DT6P-BT CAD Models
DT6P-BT Part Data Attributes
|
DT6P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT6P-BT
TE Connectivity
CONNECTOR ACCESSORY, BOOT, PVC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Used With | DT SERIES |