DT8 48MM X 22.9M SILVER
3M Interconnect

Overview of DT8 48MM X 22.9M SILVER by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5FRJ11STWS-014 Amphenol Cables on Demand Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft
MP-5FRJ12STWS-025 Amphenol Cables on Demand Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft
MP-5FRJ45STWS-025 Amphenol Cables on Demand Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft

Price & Stock for DT8 48MM X 22.9M SILVER by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 02AH8792
Newark Duct Tape, 48Mm X 22.9M, Silver, Tape Type:Duct, Adhesive Type:Rubber Adhesive, Tape Colour:Silver, Total Tape Thickness:8 Mil (0.2 Mm), Roll Length - Imperial:25Yard, Roll Length - Metric:22.9M, Tape Width - Imperial:1.89" Rohs Compliant: Na |3M DT8 48MM X 22.9M SILVER RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for DT8 48MM X 22.9M SILVER by 3M Interconnect
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT8 48MM X 22.9M SILVER by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT8 48MM X 22.9M SILVER by 3M Interconnect

Select Manufacturer
Which Manufacturer of DT8 48MM X 22.9M SILVER would you like to use for your alert(s)?
  • Please alert me when DT8 48MM X 22.9M SILVER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT8 48MM X 22.9M SILVER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT8 48MM X 22.9M SILVER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT8 48MM X 22.9M SILVER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT8 48MM X 22.9M SILVER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT8 48MM X 22.9M SILVER by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: