Part Details for DT8IW BLACK 48 MM X 548 M (ALTERNATE: 00689330178094) by 3M
Overview of DT8IW BLACK 48 MM X 548 M (ALTERNATE: 00689330178094) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT8IW BLACK 48 MM X 548 M (ALTERNATE: 00689330178094)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72101094
|
RS | All Purpose Duct Tape DT8, Black, 48 mm x 54.8 m, 8 mil, 24 | 3M DT8IW BLACK 48 MM X 548 M RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8500 / $9.6200 | RFQ |