Part Details for DT8P-BT by TE Connectivity
Overview of DT8P-BT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DT8P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8353
|
Newark | Boot, 8P, Rec, St, Gry |Deutsch Te Connectivity DT8P-BT Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.1600 | Buy Now |
|
Future Electronics | 6 Positions Receptacle Straight Gray Boot Automotive Connector RoHS: Compliant pbFree: Yes Min Qty: 530 Package Multiple: 530 Container: Box | 0Box |
|
$0.5750 / $0.6250 | Buy Now |
DISTI #
DCNDT8P-BT
|
Heilind Electronics | BT DT 8 WY RC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Boot, Receptacle, 8PIN, 9g Weight | 0 |
|
$0.5450 / $1.1820 | Buy Now |
DISTI #
DCNDT8P-BT
|
Interstate Connecting Components | BT DT 8 WY RC | 0 |
|
Buy Now | |
DISTI #
TE Connectivity DT8P-BT
|
PEI Genesis | Connector Accessory, Boot | 0 |
|
Buy Now | |
DISTI #
DT8P-BT
|
Avnet Abacus | Boot for DT Series 8 Position Receptacle Connectors PVC Gray Box (Alt: DT8P-BT) RoHS: Compliant Min Qty: 530 Package Multiple: 530 Lead time: 0 Weeks, 6 Days | Abacus - 1060 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Boot, Receptacle, 8PIN, 9g Weight | 0 |
|
$0.5450 / $1.1820 | Buy Now |
Part Details for DT8P-BT
DT8P-BT CAD Models
DT8P-BT Part Data Attributes
|
DT8P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT8P-BT
TE Connectivity
Connector Accessory, Boot, PVC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Used With | DT04-08PA, DT04-08PB, DT04-08PC, DT04-08PD | |
Wire Size-Max |