Part Details for DTA015EMT2L by ROHM Semiconductor
Overview of DTA015EMT2L by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA015EMT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2584
|
Newark | Digital Transistor, -0.1A, Sot-723, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:100Kohm, Base-Emitter Resistor R2:100Kohm, Resistor Rohs Compliant: Yes |Rohm DTA015EMT2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0910 / $0.2100 | Buy Now |
DISTI #
DTA015EMT2LCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8991 In Stock |
|
$0.0225 / $0.2100 | Buy Now |
DISTI #
DTA015EMT2L
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA015EMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0259 | Buy Now |
DISTI #
755-DTA015EMT2L
|
Mouser Electronics | Digital Transistors PNP Digital Transtr w/built in resistors RoHS: Compliant | 9890 |
|
$0.0220 / $0.2100 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased PNP Digital Transtr w/built in resistors RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0225 | Buy Now |
|
Quest Components | 6246 |
|
$0.0580 / $0.2900 | Buy Now | |
DISTI #
C1S625901170162
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin VMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7950 |
|
$0.0092 / $0.0574 | Buy Now |
DISTI #
C1S625901415463
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin VMT T/R RoHS: Compliant pbFree: Yes | 7000 |
|
$0.0359 / $0.0669 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 7808 |
|
$0.0290 / $0.0420 | Buy Now |
Part Details for DTA015EMT2L
DTA015EMT2L CAD Models
DTA015EMT2L Part Data Attributes
|
DTA015EMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA015EMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA015EMT2L
This table gives cross-reference parts and alternative options found for DTA015EMT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA015EMT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143ZEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN | ROHM Semiconductor | DTA015EMT2L vs DTA143ZEBTL |
DTA123JG-T9S-K | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE, TO-92SP, 3 PIN | Unisonic Technologies Co Ltd | DTA015EMT2L vs DTA123JG-T9S-K |
DTA143ZVATV3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTA015EMT2L vs DTA143ZVATV3 |
TDTA143Z | SMALL SIGNAL TRANSISTOR | Toshiba America Electronic Components | DTA015EMT2L vs TDTA143Z |
DTA123JL-T92-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA015EMT2L vs DTA123JL-T92-R |
DTA044EUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTA015EMT2L vs DTA044EUBTL |
DTA023JEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | ROHM Semiconductor | DTA015EMT2L vs DTA023JEBTL |
DTA143ZKAT147 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA015EMT2L vs DTA143ZKAT147 |
DTA123JG-T92-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA015EMT2L vs DTA123JG-T92-R |
DTA123JL-T9S-K | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92SP, 3 PIN | Unisonic Technologies Co Ltd | DTA015EMT2L vs DTA123JL-T9S-K |