Part Details for DTA015TEBTL by ROHM Semiconductor
Overview of DTA015TEBTL by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA015TEBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2586
|
Newark | Digital Trans, -50V, -0.1A, Sot-416Fl, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:100Kohm, Base-Emitter Resistor R2:-, Resistor Rohs Compliant: Yes |Rohm DTA015TEBTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0400 / $0.1870 | Buy Now |
DISTI #
846-DTA015TEBTLTR-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3F Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0174 / $0.0331 | Buy Now |
DISTI #
DTA015TEBTL
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416FL T/R - Tape and Reel (Alt: DTA015TEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-DTA015TEBTL
|
Mouser Electronics | Digital Transistors PNP Digital Transtr w/built in resistors RoHS: Compliant | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0163 | Buy Now |
DISTI #
C1S625901572449
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant pbFree: Yes | 6000 |
|
$0.0317 / $0.0348 | Buy Now |
DISTI #
C1S625901161720
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2850 |
|
$0.0179 / $0.0260 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.0150 / $0.0170 | Buy Now |
|
LCSC | 1005mA10V 1 PNP pre-bias 150mW 100mA 50V SOT-416FL Digital Transistors ROHS | 190 |
|
$0.0361 / $0.0379 | Buy Now |
Part Details for DTA015TEBTL
DTA015TEBTL CAD Models
DTA015TEBTL Part Data Attributes
|
DTA015TEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA015TEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA015TEBTL
This table gives cross-reference parts and alternative options found for DTA015TEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA015TEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA125TKT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | DTA015TEBTL vs DTA125TKT146 |
DTA114TUA-TP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DTA015TEBTL vs DTA114TUA-TP |
DTA144TKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA015TEBTL vs DTA144TKAT246 |
DTA143TEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN | ROHM Semiconductor | DTA015TEBTL vs DTA143TEBTL |
DTA125TCT216 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA015TEBTL vs DTA125TCT216 |
DTA114TVATV4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTA015TEBTL vs DTA114TVATV4 |
DTA124T | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | DTA015TEBTL vs DTA124T |
DTA043TMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTA015TEBTL vs DTA043TMT2L |
DTA113TCAT116 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | DTA015TEBTL vs DTA113TCAT116 |
DTA114TCA-TP-HF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DTA015TEBTL vs DTA114TCA-TP-HF |