Part Details for DTA113EET1G by onsemi
Overview of DTA113EET1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DTA113EET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8766
|
Newark | Brt Transistor, 50V, 1K/1Kohm, Sc-75-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA113EET1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
97W4974
|
Newark | Brt Transistor, 50V, 1K/1Kohm, Sc-75-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA113EET1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
2156-DTA113EET1G-OS-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
299800 In Stock |
|
$0.0300 | Buy Now |
DISTI #
2832-DTA113EET1GTR-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
153000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
488-DTA113EET1GCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 / $0.1600 | Buy Now |
DISTI #
DTA113EET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: DTA113EET1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
DTA113EET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: DTA113EET1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 153000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
863-DTA113EET1G
|
Mouser Electronics | Digital Transistors PNP DIGITAL TRANSISTOR RoHS: Compliant | 0 |
|
$0.0140 / $0.1400 | Order Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 299800 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
DTA113EET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: DTA113EET1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.0134 / $0.0160 | Buy Now |
Part Details for DTA113EET1G
DTA113EET1G CAD Models
DTA113EET1G Part Data Attributes:
|
DTA113EET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA113EET1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 463, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 3 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |