Part Details for DTA113ZEFRATL by ROHM Semiconductor
Overview of DTA113ZEFRATL by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DTA113ZEFRATL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7160
|
Newark | Trans, Pnp, Aec-Q101, 1K/10K, Sot-416, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1/R2:0.1(Ratio), Rf Transistor Rohs Compliant: Yes |Rohm DTA113ZEFRATL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 / $0.2600 | Buy Now |
DISTI #
DTA113ZEFRATLCT-ND
|
DigiKey | TRANS PREBIAS PNP 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0249 / $0.2500 | Buy Now |
DISTI #
DTA113ZEFRATL
|
Avnet Americas | Digital Translator with Built-in Bias Resistor Single PNP -50V -100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTA113ZEFRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-DTA113ZEFRATL
|
Mouser Electronics | Digital Transistors PNP SOT-416 -50V VCC -0.1A IC RoHS: Compliant | 7796 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0238 | Buy Now |
DISTI #
DTA113ZEFRATL
|
Avnet Americas | Digital Translator with Built-in Bias Resistor Single PNP -50V -100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTA113ZEFRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
Part Details for DTA113ZEFRATL
DTA113ZEFRATL CAD Models
DTA113ZEFRATL Part Data Attributes:
|
DTA113ZEFRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA113ZEFRATL
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-75A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA113ZEFRATL
This table gives cross-reference parts and alternative options found for DTA113ZEFRATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA113ZEFRATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA113ZCAF2 | Small Signal Bipolar Transistor, | Yangzhou Yangjie Electronics Co Ltd | DTA113ZEFRATL vs DTA113ZCAF2 |
DTA123YKAFRAT146 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA113ZEFRATL vs DTA123YKAFRAT146 |