Part Details for DTA114GU3T106 by ROHM Semiconductor
Overview of DTA114GU3T106 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA114GU3T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9862
|
Newark | Digital Trans, Pnp, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Rohm DTA114GU3T106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0770 / $0.3950 | Buy Now |
DISTI #
846-DTA114GU3T106CT-ND
|
DigiKey | PNP, SOT-323, R1R2 LEAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
DTA114GU3T106
|
Avnet Americas | PNP, SOT-323, R2 Alone Type Digital Transistor (Bias Resistor Built-in Transistor): DTA114GU3 is an digital transistor ( - Tape and Reel (Alt: DTA114GU3T106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0371 / $0.0423 | Buy Now |
DISTI #
755-DTA114GU3T106
|
Mouser Electronics | Digital Transistors PNP, SOT-323, R2 Alone Type Digital Transistor (Bias Resistor Built-in Transistor) : DTA114GU3 is an digital transistor (Resistor built-in type transistor), suitable for inverter and interface, driver. RoHS: Compliant | 3000 |
|
$0.0380 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0363 | Buy Now |
DISTI #
76893848
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT RoHS: Compliant Min Qty: 567 Package Multiple: 1 | Americas - 600 |
|
$0.0551 | Buy Now |
DISTI #
DTA114GU3T106
|
Avnet Americas | PNP, SOT-323, R2 Alone Type Digital Transistor (Bias Resistor Built-in Transistor): DTA114GU3 is an digital transistor ( - Tape and Reel (Alt: DTA114GU3T106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0371 / $0.0423 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0627 / $0.3724 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.0320 / $0.0880 | Buy Now |