Part Details for DTA115TMT2L by ROHM Semiconductor
Overview of DTA115TMT2L by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA115TMT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8908
|
Newark | Digital Transistor, -50V, -0.1A, Sot-723, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:100Kohm, Base-Emitter Resistor R2:-, Resistor Rohs Compliant: Yes |Rohm DTA115TMT2L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.4600 | Buy Now |
DISTI #
DTA115TMT2L-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VMT3 Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0381 / $0.0600 | Buy Now |
DISTI #
DTA115TMT2L
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin VMT T/R - Tape and Reel (Alt: DTA115TMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0266 / $0.0317 | Buy Now |
DISTI #
755-DTA115TMT2L
|
Mouser Electronics | Digital Transistors DIGITAL PNP RoHS: Compliant | 0 |
|
$0.0380 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0275 | Buy Now |
DISTI #
36524726
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 1101 | Americas - 7812 |
|
$0.0897 / $0.0982 | Buy Now |
DISTI #
62493781
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 1437 Package Multiple: 1 Date Code: 2227 | Americas - 7500 |
|
$0.0218 / $0.0224 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0660 / $0.2200 | Buy Now | |
|
Quest Components | 6249 |
|
$0.0820 / $0.4100 | Buy Now |
Part Details for DTA115TMT2L
DTA115TMT2L CAD Models
DTA115TMT2L Part Data Attributes
|
DTA115TMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA115TMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-105 | |
Package Description | ROHS COMPLIANT, VMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTA115TMT2L
This table gives cross-reference parts and alternative options found for DTA115TMT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA115TMT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143TFAC1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTR, 3 PIN | ROHM Semiconductor | DTA115TMT2L vs DTA143TFAC1 |
DTA124TLATL4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTA115TMT2L vs DTA124TLATL4 |
DTA124TLATL2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTA115TMT2L vs DTA124TLATL2 |
DTA144TKAT147 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA115TMT2L vs DTA144TKAT147 |
DTA125TKT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | DTA115TMT2L vs DTA125TKT146 |
DTA115TLATL4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTA115TMT2L vs DTA115TLATL4 |
DTA114TE-TP-HF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DTA115TMT2L vs DTA114TE-TP-HF |
DTA124TVATV4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTA115TMT2L vs DTA124TVATV4 |
DTA115TSATP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SPT, SC-72, 3 PIN | ROHM Semiconductor | DTA115TMT2L vs DTA115TSATP |
DTA015TEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | ROHM Semiconductor | DTA115TMT2L vs DTA015TEBTL |