Part Details for DTA124ECAT116 by ROHM Semiconductor
Overview of DTA124ECAT116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA124ECAT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0238
|
Newark | Digital Transistor, -50V, -0.1A, Sot-23, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:22Kohm, Rohs Compliant: Yes |Rohm DTA124ECAT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0540 / $0.2810 | Buy Now |
DISTI #
DTA124ECAT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 20V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2028 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
DTA124ECAT116
|
Avnet Americas | PNP -100mA -50V Digital Transistor (Bias Resistor Built-inATransistor) - Tape and Reel (Alt: DTA124ECAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-DTA124ECAT116
|
Mouser Electronics | Digital Transistors PNP -100mA -50V w/bias resistor RoHS: Compliant | 6186 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0250 | Buy Now |
DISTI #
DTA124ECAT116
|
Avnet Americas | PNP -100mA -50V Digital Transistor (Bias Resistor Built-inATransistor) - Tape and Reel (Alt: DTA124ECAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
DTA124ECAT116
|
Avnet Americas | PNP -100mA -50V Digital Transistor (Bias Resistor Built-inATransistor) - Tape and Reel (Alt: DTA124ECAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
C1S625900140003
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.0184 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 87 |
|
$0.0350 / $0.0530 | Buy Now |
DISTI #
2948458
|
Farnell | DIGITAL TRANSISTOR, -50V, -0.1A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0350 / $0.3097 | Buy Now |
Part Details for DTA124ECAT116
DTA124ECAT116 CAD Models
DTA124ECAT116 Part Data Attributes
|
DTA124ECAT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA124ECAT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SST, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |