Part Details for DTA124EE3HZGTL by ROHM Semiconductor
Overview of DTA124EE3HZGTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DTA124EE3HZGTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8052
|
Newark | Rf Transistor, -50V, -0.1A, Sot-416 Rohs Compliant: Yes |Rohm DTA124EE3HZGTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.0890 / $0.4160 | Buy Now |
DISTI #
846-DTA124EE3HZGTLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0478 / $0.4000 | Buy Now |
DISTI #
DTA124EE3HZGTL
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 22 kohm, 22 kohm - Tape and Reel (Alt: DTA124EE3HZGTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
DISTI #
755-DTA124EE3HZGTL
|
Mouser Electronics | Digital Transistors PNP, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant | 5990 |
|
$0.0470 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0463 | Buy Now |
DISTI #
64022523
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin EMT T/R Automotive AEC-Q101 Min Qty: 569 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1248 / $0.1330 | Buy Now |
DISTI #
66386067
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin EMT T/R Automotive AEC-Q101 Min Qty: 815 Package Multiple: 1 Date Code: 2227 | Americas - 3000 |
|
$0.0345 / $0.0389 | Buy Now |
|
Quest Components | 2400 |
|
$0.1110 / $0.3700 | Buy Now | |
DISTI #
DTA124EE3HZGTL
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 22 kohm, 22 kohm - Tape and Reel (Alt: DTA124EE3HZGTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
|
Ameya Holding Limited | PNP, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive Min Qty: 1 | 3000-Authorized Distributor |
|
$0.0700 / $0.4200 | Buy Now |
Part Details for DTA124EE3HZGTL
DTA124EE3HZGTL CAD Models
DTA124EE3HZGTL Part Data Attributes
|
DTA124EE3HZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA124EE3HZGTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-75A, SOT-416, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-75A, SOT-416, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |