Part Details for DTA124EMFHAT2L by ROHM Semiconductor
Overview of DTA124EMFHAT2L by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA124EMFHAT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4707
|
Newark | Rf Transistor, Aec-Q101, Pnp, 22K/22K, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:22Kohm, Resistor Rohs Compliant: Yes |Rohm DTA124EMFHAT2L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0850 / $0.2810 | Buy Now |
DISTI #
846-DTA124EMFHAT2LCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0452 / $0.0654 | Buy Now |
DISTI #
DTA124EMFHAT2L
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 22 kohm, 22 kohm - Tape and Reel (Alt: DTA124EMFHAT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0423 / $0.0504 | Buy Now |
DISTI #
755-DTA124EMFHAT2L
|
Mouser Electronics | Digital Transistors PNP Digital transistor (with built-in resistors) RoHS: Compliant | 0 |
|
$0.0580 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0438 | Buy Now |
DISTI #
41977552
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin VMT T/R Min Qty: 544 Package Multiple: 1 Date Code: 2001 | Americas - 8000 |
|
$0.1270 / $0.1390 | Buy Now |
|
Quest Components | 6400 |
|
$0.0780 / $0.3900 | Buy Now | |
DISTI #
DTA124EMFHAT2L
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 22 kohm, 22 kohm - Tape and Reel (Alt: DTA124EMFHAT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0423 / $0.0504 | Buy Now |
DISTI #
DTA124EMFHAT2L
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 22 kohm, 22 kohm - Tape and Reel (Alt: DTA124EMFHAT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0423 / $0.0504 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 9600 |
|
$0.0576 / $0.0688 | Buy Now |
Part Details for DTA124EMFHAT2L
DTA124EMFHAT2L CAD Models
DTA124EMFHAT2L Part Data Attributes
|
DTA124EMFHAT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA124EMFHAT2L
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA124EMFHAT2L
This table gives cross-reference parts and alternative options found for DTA124EMFHAT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA124EMFHAT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA124ECAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA124EMFHAT2L vs DTA124ECAHZGT116 |