Part Details for DTA143ZUAHE3-TP by Micro Commercial Components
Overview of DTA143ZUAHE3-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DTA143ZUAHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DTA143ZUAHE3-TPCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-DTA143ZUAHE3-TP
|
Mouser Electronics | Digital Transistors DIGITAL TRANSISTOR PNP 50V 0.1A SOT-323 RoHS: Compliant | 5970 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
V72:2272_27556696
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-323 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2320 Container: Cut Strips | Americas - 3000 |
|
$0.0244 / $0.2349 | Buy Now |
|
Future Electronics | DIGITAL TRANSISTOR PNP 50V 0.1A SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0295 / $0.0335 | Buy Now |
DISTI #
68491006
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-323 T/R Automotive AEC-Q101 Min Qty: 242 Package Multiple: 1 Date Code: 2320 | Americas - 3000 |
|
$0.0244 / $0.0773 | Buy Now |