Part Details for DTB010002 by COBA europe
Overview of DTB010002 by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTB010002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-DTB010002
|
TME | Anti fatigue mat, Width: 0.9m, L: 1.5m, foam,vinyl, black, Thk: 15mm Min Qty: 1 | 0 |
|
$197.2400 / $219.1700 | RFQ |