Part Details for DTB143EKFRAT146 by ROHM Semiconductor
Overview of DTB143EKFRAT146 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTB143EKFRAT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-DTB143EKFRAT146CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.5A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2838 / $0.3267 | Buy Now |
DISTI #
DTB143EKFRAT146
|
Avnet Americas | Transistor Digital BJT PNP 50V 500mA 3-Pin SOT-346 T/R - Tape and Reel (Alt: DTB143EKFRAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTB143EKFRAT146
|
Mouser Electronics | Digital Transistors Digital transistor (500mA/50V), Built-in bias resistor, NPN, 3-Pin RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DTB143EKFRAT146
|
Avnet Americas | Transistor Digital BJT PNP 50V 500mA 3-Pin SOT-346 T/R - Tape and Reel (Alt: DTB143EKFRAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DTB143EKFRAT146
|
Avnet Americas | Transistor Digital BJT PNP 50V 500mA 3-Pin SOT-346 T/R - Tape and Reel (Alt: DTB143EKFRAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for DTB143EKFRAT146
DTB143EKFRAT146 CAD Models
DTB143EKFRAT146 Part Data Attributes
|
DTB143EKFRAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB143EKFRAT146
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-08-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 47 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for DTB143EKFRAT146
This table gives cross-reference parts and alternative options found for DTB143EKFRAT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTB143EKFRAT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTB143ECHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTB143EKFRAT146 vs DTB143ECHZGT116 |
DTB143EL-AQ3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | DTB143EKFRAT146 vs DTB143EL-AQ3-R |
DTB143EG-AL3-R | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon | Unisonic Technologies Co Ltd | DTB143EKFRAT146 vs DTB143EG-AL3-R |
DTB143EL-AL3-R | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon | Unisonic Technologies Co Ltd | DTB143EKFRAT146 vs DTB143EL-AL3-R |