Part Details for DTB513ZETL by ROHM Semiconductor
Overview of DTB513ZETL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTB513ZETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2655
|
Newark | Digital Transistor, -12V, -0.5A, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-12V, Continuous Collector Current Ic:-500Ma, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, Rohs Compliant: Yes |Rohm DTB513ZETL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 / $0.4890 | Buy Now |
DISTI #
DTB513ZETLCT-ND
|
DigiKey | TRANS PREBIAS PNP 12V 0.5A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
DTB513ZETL
|
Avnet Americas | Trans Digital BJT PNP 500mA 3-Pin EMT T/R - Tape and Reel (Alt: DTB513ZETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0613 | Buy Now |
DISTI #
755-DTB513ZETL
|
Mouser Electronics | Digital Transistors TRANSISTOR DIGITAL PNP 12V, 500mA RoHS: Compliant | 2812 |
|
$0.0730 / $0.4800 | Buy Now |
|
Future Electronics | DTB513Z Series 12 V 500 mA 150 mW SMT PNP Digital Transistor - EMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0746 / $0.0833 | Buy Now |
DISTI #
69140359
|
Verical | Trans Digital BJT PNP 12V 500mA 3-Pin EMT T/R Min Qty: 478 Package Multiple: 1 Date Code: 2124 | Americas - 49964 |
|
$0.0498 / $0.0655 | Buy Now |
DISTI #
74095000
|
Verical | Trans Digital BJT PNP 12V 500mA 3-Pin EMT T/R Min Qty: 556 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.1277 / $0.1360 | Buy Now |
|
Quest Components | 2721 |
|
$0.1620 / $0.8100 | Buy Now | |
DISTI #
DTB513ZETL
|
Avnet Americas | Trans Digital BJT PNP 500mA 3-Pin EMT T/R - Tape and Reel (Alt: DTB513ZETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0613 | Buy Now |
|
Ameya Holding Limited | DTB513Z Series 12 V 500 mA 150 mW SMT PNP Digital Transistor - EMT-3 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0713 / $0.1212 | Buy Now |
Part Details for DTB513ZETL
DTB513ZETL CAD Models
DTB513ZETL Part Data Attributes
|
DTB513ZETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB513ZETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-75A, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, SC-75A, EMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 10 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz |
Alternate Parts for DTB513ZETL
This table gives cross-reference parts and alternative options found for DTB513ZETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTB513ZETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTB543ZMT2L | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTB513ZETL vs DTB543ZMT2L |
DTB523YMT2L | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, VMT3, 3 PIN | ROHM Semiconductor | DTB513ZETL vs DTB523YMT2L |
DTB523YETL | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, EMT3, SC-75A, 3 PIN | ROHM Semiconductor | DTB513ZETL vs DTB523YETL |
DTB543ZETL | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-75A, EMT3, 3 PIN | ROHM Semiconductor | DTB513ZETL vs DTB543ZETL |