-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6133
|
Newark | Digital Transistor, 50V, 0.1A, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1 /Rohs Compliant: Yes |Rohm DTC013ZEBTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4215 |
|
$0.0510 / $0.2600 | Buy Now |
DISTI #
DTC013ZEBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10554 In Stock |
|
$0.0249 / $0.2500 | Buy Now |
DISTI #
DTC013ZEBTL
|
Avnet Americas | DTC013Z Series Digital Transistor NPN 50V 100mA 3-Pin SOT-416FL T/R - Tape and Reel (Alt: DTC013ZEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-DTC013ZEBTL
|
Mouser Electronics | Digital Transistors NPN Digital Transtr w/built in resistors RoHS: Compliant | 3000 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0238 | Buy Now |
DISTI #
63441836
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Date Code: 2231 | Americas - 39988 |
|
$0.0155 / $0.0188 | Buy Now |
DISTI #
65027771
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 2201 | Americas - 12479 |
|
$0.0633 / $0.0687 | Buy Now |
|
Quest Components | 9983 |
|
$0.0520 / $0.2600 | Buy Now | |
DISTI #
DTC013ZEBTL
|
Avnet Americas | DTC013Z Series Digital Transistor NPN 50V 100mA 3-Pin SOT-416FL T/R - Tape and Reel (Alt: DTC013ZEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
DTC013ZEBTL
|
Avnet Asia | DTC013Z Series Digital Transistor NPN 50V 100mA 3-Pin SOT-416FL T/R (Alt: DTC013ZEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC013ZEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC013ZEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC013ZEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC013ZEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC143ESATP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPT, SC-72, 3 PIN | ROHM Semiconductor | DTC013ZEBTL vs DTC143ESATP |
DTC013ZMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | ROHM Semiconductor | DTC013ZEBTL vs DTC013ZMT2L |