-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC043ZEBTL by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5871
|
Newark | Rf Trans, Single Npn, 50V, 0.1A, Sot-416, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, Qualification:-Rohs Compliant: Yes |Rohm DTC043ZEBTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13060 |
|
$0.0350 / $0.1350 | Buy Now |
DISTI #
86AK4866
|
Newark | Rf Trans, Npn, 50V, 0.1A, Sot-416Fl Rohs Compliant: Yes |Rohm DTC043ZEBTL RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0320 | Buy Now |
DISTI #
51AH5871
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin EMT3F T/R - Product that comes on tape, but is not reeled (Alt: 51AH5871) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 29 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0520 / $0.1140 | Buy Now |
DISTI #
DTC043ZEBTL
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 150mW, SC89, R1: 4.7kΩ Min Qty: 25 | 0 |
|
$0.0201 / $0.0334 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 3810-Authorized Distributor |
|
$0.0260 / $0.1190 | Buy Now |
DISTI #
DTC043ZEBTL
|
Avnet Asia | Trans Digital BJT NPN 100mA 3-Pin EMT3F T/R (Alt: DTC043ZEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 300 |
|
$0.0285 / $0.0380 | Buy Now |
DISTI #
DTC043ZEBTL
|
Avnet Silica | Trans Digital BJT NPN 100mA 3Pin EMT3F TR (Alt: DTC043ZEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901233717
|
Chip One Stop | Trans Digital BJT NPN 50V 100mA 3-Pin EMTF T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 439802 |
|
$0.0175 / $0.0765 | Buy Now |
|
Win Source Electronics | TRANS PREBIAS NPN 50V EMT3F | 990000 |
|
$0.0115 / $0.0172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC043ZEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC043ZEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC043ZEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC043ZEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTC143ZFAC1 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTR, 3 PIN | DTC043ZEBTL vs DTC143ZFAC1 |
DTC123JG-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | DTC043ZEBTL vs DTC123JG-T92-K |
DTC043ZUBTL | ROHM Semiconductor | $0.0494 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | DTC043ZEBTL vs DTC043ZUBTL |
DTC044EEBTL | ROHM Semiconductor | $0.0409 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | DTC043ZEBTL vs DTC044EEBTL |
DTC123JG-AL3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | DTC043ZEBTL vs DTC123JG-AL3-R |
DTC143ZLATL2 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | DTC043ZEBTL vs DTC143ZLATL2 |
DTC143ZCAT216 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | DTC043ZEBTL vs DTC143ZCAT216 |
DTC143ZL-T9S-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92SP, 3 PIN | DTC043ZEBTL vs DTC143ZL-T9S-K |
DTC123JL-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | DTC043ZEBTL vs DTC123JL-T92-B |
DDTC123JKA-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN | DTC043ZEBTL vs DDTC123JKA-13 |