Part Details for DTC114ECA by MSKSEMI
Overview of DTC114ECA by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC114ECA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 305mA5V 1 NPN - bias preset 200mW 100mA 50V SOT-23 Digital Transistors ROHS | 4685 |
|
$0.0106 / $0.0216 | Buy Now |