Part Details for DTC114EE3HZGTL by ROHM Semiconductor
Overview of DTC114EE3HZGTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DTC114EE3HZGTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8058
|
Newark | Rf Transistor, 50V, 0.1A, Sot-416 Rohs Compliant: Yes |Rohm DTC114EE3HZGTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.0890 / $0.4160 | Buy Now |
DISTI #
846-DTC114EE3HZGTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2431 In Stock |
|
$0.0478 / $0.4000 | Buy Now |
DISTI #
DTC114EE3HZGTL
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm - Tape and Reel (Alt: DTC114EE3HZGTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
DISTI #
755-DTC114EE3HZGTL
|
Mouser Electronics | Digital Transistors NPN, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant | 4741 |
|
$0.0470 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0463 | Buy Now |
|
Quest Components | 2400 |
|
$0.0930 / $0.3100 | Buy Now | |
DISTI #
DTC114EE3HZGTL
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm - Tape and Reel (Alt: DTC114EE3HZGTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
|
Ameya Holding Limited | NPN, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive Min Qty: 1 | 2990-Authorized Distributor |
|
$0.0700 / $0.4200 | Buy Now |
DISTI #
DTC114EE3HZGTL
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm - Tape and Reel (Alt: DTC114EE3HZGTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.0310 / $0.0860 | Buy Now |
Part Details for DTC114EE3HZGTL
DTC114EE3HZGTL CAD Models
DTC114EE3HZGTL Part Data Attributes
|
DTC114EE3HZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114EE3HZGTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-75A, SOT-416, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-75A, SOT-416, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |