-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-75A, SOT-416, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6572
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sot-416 Rohs Compliant: Yes |Rohm DTC114EE3TL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.0790 / $0.3740 | Buy Now |
DISTI #
846-DTC114EE3TLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2849 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
DTC114EE3TL
|
Avnet Americas | - Tape and Reel (Alt: DTC114EE3TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
755-DTC114EE3TL
|
Mouser Electronics | Digital Transistors NPN, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant | 5615 |
|
$0.0420 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0413 | Buy Now |
|
Quest Components | 2376 |
|
$0.0840 / $0.2800 | Buy Now | |
DISTI #
DTC114EE3TL
|
Avnet Americas | - Tape and Reel (Alt: DTC114EE3TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0402 / $0.2300 | Buy Now |
DISTI #
DTC114EE3TL
|
Avnet Americas | - Tape and Reel (Alt: DTC114EE3TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2957 |
|
$0.0280 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114EE3TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114EE3TL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-75A, SOT-416, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-75A, SOT-416, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |