Part Details for DTC114EEFRATL by ROHM Semiconductor
Overview of DTC114EEFRATL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC114EEFRATL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8027
|
Newark | Trans, Npn, 10K/10K, Sot-416, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1 /Rohs Compliant: Yes |Rohm DTC114EEFRATL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1485 |
|
$0.0850 / $0.3950 | Buy Now |
DISTI #
846-DTC114EEFRATLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10358 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
DTC114EEFRATL
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTC114EEFRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
755-DTC114EEFRATL
|
Mouser Electronics | Digital Transistors Trans Digital BJT NPN 100mA RoHS: Compliant | 6144 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0438 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 1-ELEMENT, NPN, SILICON | 44 |
|
$0.0987 / $0.1316 | Buy Now |
DISTI #
DTC114EEFRATL
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTC114EEFRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
DTC114EEFRATL
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 150mW, SC75A,SOT416 Min Qty: 20 | 0 |
|
$0.0316 / $0.0474 | RFQ |
DISTI #
DTC114EEFRATL
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTC114EEFRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
2528380
|
element14 Asia-Pacific | TRANS, NPN, 10K/10K, SOT-416 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1485 |
|
$0.0587 / $0.3985 | Buy Now |
Part Details for DTC114EEFRATL
DTC114EEFRATL CAD Models
DTC114EEFRATL Part Data Attributes
|
DTC114EEFRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114EEFRATL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC114EEFRATL
This table gives cross-reference parts and alternative options found for DTC114EEFRATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114EEFRATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114EETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | DTC114EEFRATL vs DTC114EETL |
DTC114EETR | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | DTC114EEFRATL vs DTC114EETR |
DTC114EE | Small Signal Bipolar Transistor | Secos Corporation | DTC114EEFRATL vs DTC114EE |
DTC114EE | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114EEFRATL vs DTC114EE |