-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3077
|
Newark | Bipolar Pre-Biased/Digital Transistor, Brt, 50 V, 100 Ma, 10 Kohm, 10 Kohm, 1, Sot-416 Rohs Compliant: Yes |Onsemi DTC114EET1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28204 |
|
$0.0310 / $0.1480 | Buy Now |
DISTI #
85W3132
|
Newark | Bias Resistor Transistor, Npn, 50V, Full Reel, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm Rohs Compliant: Yes |Onsemi DTC114EET1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
DTC114EET1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19727 In Stock |
|
$0.0145 / $0.1600 | Buy Now |
DISTI #
DTC114EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTC114EET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000621000 Factory Stock |
|
$0.0128 / $0.0152 | Buy Now |
DISTI #
DTC114EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTC114EET1G) RoHS: Compliant Min Qty: 41667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 621000 Partner Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-DTC114EET1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 239997 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | DTC Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 609000Reel |
|
$0.0128 / $0.0148 | Buy Now |
|
Future Electronics | DTC Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0128 / $0.0147 | Buy Now |
|
Bristol Electronics | 138100 |
|
RFQ | ||
DISTI #
DTC114EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTC114EET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000621000 Factory Stock |
|
$0.0128 / $0.0152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114EET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC114EET1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DTC114EET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114EET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114EET1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN | Motorola Mobility LLC | DTC114EET1G vs DTC114EET1 |
DTC114EET1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | onsemi | DTC114EET1G vs DTC114EET1 |