Part Details for DTC114EXV3T1 by onsemi
Overview of DTC114EXV3T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DTC114EXV3T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0740
|
Newark | Dtc114Exv3T1, Single Bipolar Transistors |Onsemi DTC114EXV3T1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-DTC114EXV3T1-ND
|
DigiKey | TRANS PREBIAS Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99000 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
4182633
|
Farnell | DTC114EXV3T1, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 99000 |
|
$0.0601 | Buy Now |
Part Details for DTC114EXV3T1
DTC114EXV3T1 CAD Models
DTC114EXV3T1 Part Data Attributes:
|
DTC114EXV3T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC114EXV3T1
onsemi
100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463C-03, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-89 | |
Package Description | LEAD FREE, CASE 463C-03, SC-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 463C-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |