Part Details for DTC115EKAT146 by ROHM Semiconductor
Overview of DTC115EKAT146 by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC115EKAT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTC115EKAT146CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3523 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
DTC115EKAT146
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SMT T/R - Tape and Reel (Alt: DTC115EKAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-DTC115EKAT146
|
Mouser Electronics | Digital Transistors DIGIT NPN 50V 100MA RoHS: Compliant | 2759 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | DTC115EKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0251 / $0.0286 | Buy Now |
DISTI #
59865357
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin SMT T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 2101 | Americas - 6000 |
|
$0.0980 / $0.1073 | Buy Now |
DISTI #
66385345
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin SMT T/R RoHS: Compliant Min Qty: 1005 Package Multiple: 1 Date Code: 2237 | Americas - 4464 |
|
$0.0282 / $0.0318 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 3000 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 2400 |
|
$0.0150 / $0.1500 | Buy Now | |
|
Quest Components | 5330 |
|
$0.0820 / $0.4100 | Buy Now | |
DISTI #
DTC115EKAT146
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SMT T/R - Tape and Reel (Alt: DTC115EKAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
Part Details for DTC115EKAT146
DTC115EKAT146 CAD Models
DTC115EKAT146 Part Data Attributes:
|
DTC115EKAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC115EKAT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTC115EKAT146
This table gives cross-reference parts and alternative options found for DTC115EKAT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC115EKAT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC115GVATV2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTC115EKAT146 vs DTC115GVATV2 |
DTC115GLATL2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTC115EKAT146 vs DTC115GLATL2 |
DTC115EEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | ROHM Semiconductor | DTC115EKAT146 vs DTC115EEBTL |
DTC115GFAC1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTR, 3 PIN | ROHM Semiconductor | DTC115EKAT146 vs DTC115GFAC1 |
DTC115GLATL3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTC115EKAT146 vs DTC115GLATL3 |
DTC115GCAT216 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTC115EKAT146 vs DTC115GCAT216 |
DTC115GLATL4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTC115EKAT146 vs DTC115GLATL4 |
DTC115GAAC2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATR, 3 PIN | ROHM Semiconductor | DTC115EKAT146 vs DTC115GAAC2 |
DTC115GCAT116 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | DTC115EKAT146 vs DTC115GCAT116 |
DTC115GKAT147 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC115EKAT146 vs DTC115GKAT147 |