-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8805
|
Newark | Brt Transistor, 50V, 2.2K/47Kohm, Sot723, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTC123JM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
45J0686
|
Newark | Brt Transistor, 50V, 2.2K/47Kohm, Sot723, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTC123JM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0580 | Buy Now |
DISTI #
488-DTC123JM3T5GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT723 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20925 In Stock |
|
$0.0347 / $0.3500 | Buy Now |
DISTI #
DTC123JM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC123JM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 158650 Factory Stock |
|
$0.0327 / $0.0391 | Buy Now |
DISTI #
DTC123JM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC123JM3T5G) RoHS: Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 158650 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
863-DTC123JM3T5G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 30850 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | DTC123JM3T5G Series 50 V 100 mA NPN SMT Digital Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0412 / $0.0448 | Buy Now |
|
Future Electronics | DTC123JM3T5G Series 50 V 100 mA NPN SMT Digital Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0412 / $0.0448 | Buy Now |
|
Quest Components | 100MA, 50V, NPN, SI, SMALL SIGNAL TRANSISTOR | 159 |
|
$0.0590 / $0.0944 | Buy Now |
|
Rochester Electronics | DTC123 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 237031 |
|
$0.0327 / $0.0385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC123JM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC123JM3T5G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.047 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DTC123JM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC123JM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC123EKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTC123JM3T5G vs DTC123EKAT246 |
MMUN2235LT1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | DTC123JM3T5G vs MMUN2235LT1 |
PDTC123TS | Small Signal Bipolar Transistor | Nexperia | DTC123JM3T5G vs PDTC123TS |
DTC123JUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | DTC123JM3T5G vs DTC123JUA |
PDTC123YMB | Small Signal Bipolar Transistor | Nexperia | DTC123JM3T5G vs PDTC123YMB |
PDTC123YS | Small Signal Bipolar Transistor | Nexperia | DTC123JM3T5G vs PDTC123YS |
DTC123ERLRM | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | onsemi | DTC123JM3T5G vs DTC123ERLRM |
PDTC123TK | Small Signal Bipolar Transistor | Nexperia | DTC123JM3T5G vs PDTC123TK |
DTC123JUA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | DTC123JM3T5G vs DTC123JUA |
DTC123EMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTC123JM3T5G vs DTC123EMT2L |