Part Details for DTC123TM3T5G by SANYO Semiconductor Co Ltd
Overview of DTC123TM3T5G by SANYO Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC123TM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DTC123TM3T5G-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT723 Min Qty: 8000 Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0400 | Buy Now |
|
Rochester Electronics | DTC123 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.0321 / $0.0378 | Buy Now |