Part Details for DTC143EUA by MSKSEMI
Overview of DTC143EUA by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC143EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1 NPN - Pre Biased 200mW 100mA 50V SOT-323 Digital Transistors ROHS | 10060 |
|
$0.0118 / $0.0235 | Buy Now |