Part Details for DTC143ZCAHE3-TP by Micro Commercial Components
Overview of DTC143ZCAHE3-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC143ZCAHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DTC143ZCAHE3-TPCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5995 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-DTC143ZCAHE3-TP
|
Mouser Electronics | Digital Transistors DIGITAL TRANSISTOR NPN 50V 0.1A SOT-23 RoHS: Compliant | 5783 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
V72:2272_27556700
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2414 Container: Cut Strips | Americas - 3000 |
|
$0.0256 / $0.2424 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0250 | Buy Now |