Part Details for DTC143ZE by Shikues Semiconductor
Overview of DTC143ZE by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC143ZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8010mA5V 1 NPN - Pre Biased 150mW 100mA 50V SOT-523-3 Digital Transistors ROHS | 5350 |
|
$0.0076 / $0.0160 | Buy Now |