Part Details for DTC80-12SX-W6-ND by ETA-USA
Overview of DTC80-12SX-W6-ND by ETA-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7812SX/NOPB | Texas Instruments | 1.5-A, Wide VIN Fixed Voltage Regulators 3-DDPAK/TO-263 0 to 125 |
Price & Stock for DTC80-12SX-W6-ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-DTC80-12SX-W6-ND-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 80W Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$84.0000 / $89.0000 | Buy Now |