Part Details for DTC914TUBTL by ROHM Semiconductor
Overview of DTC914TUBTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DTC914TUBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2709
|
Newark | Digital Trans, 20V, 0.4A, Sot-323Fl, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:20V, Continuous Collector Current Ic:400Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:-, Resistor Ratio, R1Rohs Compliant: Yes |Rohm DTC914TUBTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 / $0.4160 | Buy Now |
DISTI #
DTC914TUBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 20V UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2929 In Stock |
|
$0.0478 / $0.4000 | Buy Now |
DISTI #
DTC914TUBTL
|
Avnet Americas | Trans Digital BJT NPN 20V 400mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC914TUBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
DISTI #
755-DTC914TUBTL
|
Mouser Electronics | Digital Transistors NPN Digital Transtr w/built in resistors RoHS: Compliant | 2598 |
|
$0.0470 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0463 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.4A I(C), 20V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 3850 |
|
$0.0451 / $0.1388 | Buy Now |
DISTI #
DTC914TUBTL
|
Avnet Americas | Trans Digital BJT NPN 20V 400mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC914TUBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
DISTI #
DTC914TUBTL
|
Avnet Americas | Trans Digital BJT NPN 20V 400mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC914TUBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
DISTI #
2948643RL
|
element14 Asia-Pacific | DIGITAL TRANS, 20V, 0.4A, SOT-323FL RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0617 / $0.1191 | Buy Now |
DISTI #
2948643
|
element14 Asia-Pacific | DIGITAL TRANS, 20V, 0.4A, SOT-323FL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0617 / $0.4204 | Buy Now |
Part Details for DTC914TUBTL
DTC914TUBTL CAD Models
DTC914TUBTL Part Data Attributes
|
DTC914TUBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC914TUBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.4A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SC-85, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-85, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 820 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 35 MHz |