Part Details for DTC923TUBTL by ROHM Semiconductor
Overview of DTC923TUBTL by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC923TUBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2710
|
Newark | Digital Trans, 20V, 0.4A, Sot-323Fl, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:20V, Continuous Collector Current Ic:400Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:-, Resistor Ratio, Rohs Compliant: Yes |Rohm DTC923TUBTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2785 |
|
$0.0760 / $0.3540 | Buy Now |
DISTI #
DTC923TUBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 20V UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2435 In Stock |
|
$0.0478 / $0.4000 | Buy Now |
DISTI #
DTC923TUBTL
|
Avnet Americas | Trans Digital BJT NPN 20V 400mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC923TUBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
DISTI #
755-DTC923TUBTL
|
Mouser Electronics | Digital Transistors NPN Digital Transtr w/built in resistors RoHS: Compliant | 1567 |
|
$0.0470 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0463 | Buy Now |
DISTI #
43707337
|
Verical | Trans Digital BJT NPN 20V 400mA 3-Pin UMTF T/R RoHS: Compliant Min Qty: 851 Package Multiple: 1 Date Code: 1820 | Americas - 1300 |
|
$0.0346 / $0.0368 | Buy Now |
DISTI #
DTC923TUBTL
|
Avnet Americas | Trans Digital BJT NPN 20V 400mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC923TUBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0650 / $0.2930 | Buy Now |
DISTI #
2948644RL
|
element14 Asia-Pacific | DIGITAL TRANS, 20V, 0.4A, SOT-323FL RoHS: Compliant Min Qty: 500 Container: Reel | 2785 |
|
$0.0688 / $0.1265 | Buy Now |
DISTI #
2948644
|
element14 Asia-Pacific | DIGITAL TRANS, 20V, 0.4A, SOT-323FL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2785 |
|
$0.0688 / $0.4233 | Buy Now |
Part Details for DTC923TUBTL
DTC923TUBTL CAD Models
DTC923TUBTL Part Data Attributes:
|
DTC923TUBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC923TUBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.4A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SC-85, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-85, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 820 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 35 MHz |
Alternate Parts for DTC923TUBTL
This table gives cross-reference parts and alternative options found for DTC923TUBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC923TUBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC914TUBTL | Small Signal Bipolar Transistor, 0.4A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SC-85, 3 PIN | ROHM Semiconductor | DTC923TUBTL vs DTC914TUBTL |