Part Details for DTD120-19SX-F-W6 by E-T-A
Overview of DTD120-19SX-F-W6 by E-T-A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTD120-19SX-F-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Power Supply - 120W - 19VDC@6.3A - Input: 90 to 264 VAC - Enclosed - Desk Top RoHS: Compliant | 0 |
|
$83.6000 / $118.0700 | Buy Now |