-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2994
|
Newark | Brt Transistor, Aec-Q101, 50V, 2.2K/10K, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:10Kohm, Resistorrohs Compliant: Yes |Rohm DTD123YCHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2165 |
|
$0.0720 / $0.3740 | Buy Now |
DISTI #
86AK4876
|
Newark | Rf Trans, Npn, 50V, 0.5A, Sot-23 Rohs Compliant: Yes |Rohm DTD123YCHZGT116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0600 | Buy Now |
DISTI #
846-DTD123YCHZGT116CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4640 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
DTD123YCHZGT116
|
Avnet Americas | Transistor Digital BJT NPN 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTD123YCHZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0346 / $0.0394 | Buy Now |
DISTI #
755-DTD123YCHZGT116
|
Mouser Electronics | Digital Transistors DTD123YCHZG is the high reliability Automotive transistor, suitable for inverter and interface, driver. RoHS: Compliant | 9169 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0338 | Buy Now |
DISTI #
65669663
|
Verical | Trans Digital BJT NPN 50V 500mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 486 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1461 / $0.1614 | Buy Now |
DISTI #
60588889
|
Verical | Trans Digital BJT NPN 50V 500mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 486 Package Multiple: 1 Date Code: 2101 | Americas - 2446 |
|
$0.1505 / $0.1614 | Buy Now |
DISTI #
63371206
|
Verical | Trans Digital BJT NPN 50V 500mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 699 Package Multiple: 1 Date Code: 2223 | Americas - 1130 |
|
$0.0411 / $0.0448 | Buy Now |
|
Quest Components | 4356 |
|
$0.0900 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTD123YCHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTD123YCHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-14 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.5 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for DTD123YCHZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTD123YCHZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTD114ECHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTD123YCHZGT116 vs DTD114ECHZGT116 |