Part Details for DTD543ZETL by ROHM Semiconductor
Overview of DTD543ZETL by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTD543ZETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2731
|
Newark | Digital Transistor, 12V, 0.5A, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:12V, Continuous Collector Current Ic:500Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, R1Rohs Compliant: Yes |Rohm DTD543ZETL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 / $0.4680 | Buy Now |
DISTI #
DTD543ZETLCT-ND
|
DigiKey | TRANS PREBIAS NPN 12V 0.5A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
DTD543ZETL
|
Avnet Americas | Trans Digital BJT NPN 500mA 3-Pin EMT T/R - Tape and Reel (Alt: DTD543ZETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0538 / $0.0613 | Buy Now |
DISTI #
755-DTD543ZETL
|
Mouser Electronics | Digital Transistors TRANSISTOR RoHS: Compliant | 104 |
|
$0.0690 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0525 | Buy Now |
DISTI #
78951120
|
Verical | Trans Digital BJT NPN 12V 500mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 326 Package Multiple: 1 Date Code: 2245 | Americas - 5807 |
|
$0.0759 / $0.0961 | Buy Now |
DISTI #
65768476
|
Verical | Trans Digital BJT NPN 12V 500mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 2201 | Americas - 2145 |
|
$0.4209 / $0.4703 | Buy Now |
|
Quest Components | 1716 |
|
$0.2220 / $0.5550 | Buy Now | |
DISTI #
DTD543ZETL
|
Avnet Americas | Trans Digital BJT NPN 500mA 3-Pin EMT T/R - Tape and Reel (Alt: DTD543ZETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0538 / $0.0613 | Buy Now |
|
Ameya Holding Limited | TRANS PREBIAS NPN 150MW EMT3 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0800 / $0.3800 | Buy Now |
Part Details for DTD543ZETL
DTD543ZETL CAD Models
DTD543ZETL Part Data Attributes:
|
DTD543ZETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTD543ZETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SC-75A, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, SC-75A, EMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 10 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz |
Alternate Parts for DTD543ZETL
This table gives cross-reference parts and alternative options found for DTD543ZETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTD543ZETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTD543ZMT2L | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTD543ZETL vs DTD543ZMT2L |
DTD513ZMT2L | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, VMT3, 3 PIN | ROHM Semiconductor | DTD543ZETL vs DTD513ZMT2L |
DTD523YMT2L | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTD543ZETL vs DTD523YMT2L |
DTD523YETL | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, SC-75A, 3 PIN | ROHM Semiconductor | DTD543ZETL vs DTD523YETL |
DTD543XMT2L | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTD543ZETL vs DTD543XMT2L |
DTD513ZETL | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, EMT3, SC-75A, 3 PIN | ROHM Semiconductor | DTD543ZETL vs DTD513ZETL |
DTD523YM | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, VMT3, 3 PIN | ROHM Semiconductor | DTD543ZETL vs DTD523YM |