Part Details for DTD723YETL by ROHM Semiconductor
Overview of DTD723YETL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTD723YETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTD723YETL-ND
|
DigiKey | TRANS PREBIAS NPN 30V 0.2A EMT3 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0775 / $0.1067 | Buy Now |
DISTI #
755-DTD723YETL
|
Mouser Electronics | Digital Transistors TRANS DIGI BJT NPN 200MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0550 | Buy Now |
DISTI #
36525489
|
Verical | Trans Digital BJT NPN 30V 200mA 150mW T/R RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 1301 | Americas - 853 |
|
$0.2704 / $0.2806 | Buy Now |
|
Bristol Electronics | 2611 |
|
RFQ | ||
|
Quest Components | 2088 |
|
$0.1320 / $0.4400 | Buy Now | |
|
Quest Components | 682 |
|
$0.2525 / $0.5050 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 853 |
|
$0.1010 / $0.4500 | Buy Now |
Part Details for DTD723YETL
DTD723YETL CAD Models
DTD723YETL Part Data Attributes:
|
DTD723YETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTD723YETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, SC-75A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 4.5 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz |
Alternate Parts for DTD723YETL
This table gives cross-reference parts and alternative options found for DTD723YETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTD723YETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTD743ZMT2L | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTD723YETL vs DTD743ZMT2L |
DTD723YMT2L | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTD723YETL vs DTD723YMT2L |
DTD743XMT2L | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTD723YETL vs DTD743XMT2L |
DTD743ZETL | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SC-75A, EMT3, 3 PIN | ROHM Semiconductor | DTD723YETL vs DTD743ZETL |
DTD743XETL | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SC-75A, EMT3, 3 PIN | ROHM Semiconductor | DTD723YETL vs DTD743XETL |
DTD713ZETL | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, SC-75A, 3 PIN | ROHM Semiconductor | DTD723YETL vs DTD713ZETL |