-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTDG14GPT100CT-ND
|
DigiKey | TRANS PREBIAS NPN 60V 1A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11912 In Stock |
|
$0.1675 / $0.5900 | Buy Now |
DISTI #
DTDG14GPT100
|
Avnet Americas | Trans Digital BJT NPN 70V 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: DTDG14GPT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1495 | Buy Now |
DISTI #
DTDG14GPT100
|
Avnet Americas | Trans Digital BJT NPN 70V 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: DTDG14GPT100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1495 | Buy Now |
DISTI #
DTDG14GPT100
|
Avnet Americas | Trans Digital BJT NPN 70V 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: DTDG14GPT100) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTDG14GPT100
|
Mouser Electronics | Digital Transistors DIGITAL NPN 60V 1A RoHS: Compliant | 1437 |
|
$0.1700 / $0.5900 | Buy Now |
|
Future Electronics | DTDG14GP Series 60 V 1 A Surface Mount NPN Digital Transistor - SC-62 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1720 / $0.1890 | Buy Now |
|
Quest Components | 760 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
DTDG14GPT100
|
Avnet Americas | Trans Digital BJT NPN 70V 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: DTDG14GPT100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1495 | Buy Now |
DISTI #
DTDG14GPT100
|
Avnet Americas | Trans Digital BJT NPN 70V 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: DTDG14GPT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1495 | Buy Now |
DISTI #
DTDG14GPT100
|
Avnet Americas | Trans Digital BJT NPN 70V 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: DTDG14GPT100) RoHS: Compliant Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTDG14GPT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTDG14GPT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | MPT3, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.4 V |