-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1346ACSW#PBF | Analog Devices | 10Mbps DCE/DTE V.35 Tran | |
LTC1346ACSW#TRPBF | Analog Devices | 10Mbps DCE/DTE V.35 Tran |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTE-P-V-T/R
|
Mouser Electronics | Detector Switches RoHS: Compliant | 0 |
|
$0.7730 / $0.8110 | Order Now |
|
Ozdisan Elektronik | SWITCH DETECTOR 10MA 5V SPDT SMT R/A | 0 |
|
$0.5445 / $0.6262 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTE-P-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTE-P-V-T/R
Diptronics Manufacturing Inc
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |