There are no models available for this part yet.
Overview of DTE0624D15 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTE0624D15 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH0872
|
Newark | Dc-Dc Converter, 2 O/P, 6W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-15V, Width:34Mm Rohs Compliant: Yes |Xp Power DTE0624D15 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2400 / $47.6200 | Buy Now | |
DISTI #
1470-DTE0624D15-ND
|
DigiKey | DC/DC CONVERTER +/-15V 6W Min Qty: 70 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$44.1801 | Buy Now | |
DISTI #
209-DTE0624D15
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W RoHS: Compliant | 5 |
|
$41.2400 / $49.0900 | Buy Now | |
DISTI #
71834896
|
RS | DC-DC Converter, Chassis Mount, 6W, +/-15V@+/-0.125A,9-36V In | XP Power DTE0624D15 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6200 / $48.5400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$56.3800 / $66.3800 | Buy Now | ||
DISTI #
DTE0624D15
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 15VDC, Iout: 400mA, on panel Min Qty: 1 | 0 |
|
$45.9200 / $58.2100 | RFQ | |
DISTI #
C1S815100138252
|
Chip1Stop | DC to DC Converter Modules | 23 |
|
$68.5000 / $79.1000 | Buy Now | |
Neutron USA | DC-DC Converter, Chassis Mount, 6W, +/-15V@+/-0.125A, 9-36V In | 5 |
|
$94.9900 | Buy Now |
CAD Models for DTE0624D15 by XP Power
Part Data Attributes for DTE0624D15 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|