Part Details for DTE0624S24 by XP Power
Overview of DTE0624S24 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTE0624S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0875
|
Newark | Dc-Dc Converter, 24V, 0.25A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Width:34Mm Rohs Compliant: Yes |Xp Power DTE0624S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
1470-DTE0624S24-ND
|
DigiKey | DC/DC CONVERTER 24V 6W Min Qty: 1 Lead time: 30 Weeks Container: Box |
3 In Stock |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
209-DTE0624S24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W RoHS: Compliant | 5 |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
71834899
|
RS | DC-DC Converter, Chassis Mount, 6W, 24V@0.25A, 9-36V In | XP Power DTE0624S24 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9400 / $45.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$0 | Buy Now |
DISTI #
73479934
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$76.8800 | Buy Now |
DISTI #
DTE0624S24
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 24VDC, Iout: 250mA, on panel Min Qty: 1 | 0 |
|
$43.2200 / $54.7900 | RFQ |
DISTI #
C1S815100138289
|
Chip1Stop | DC to DC Converter Modules | 1 |
|
$92.8000 | Buy Now |
|
Neutron USA | DC-DC Converter, Chassis Mount, 6W, 24V@0.25A, 9-36V In | 10 |
|
$89.9900 | Buy Now |
Part Details for DTE0624S24
DTE0624S24 CAD Models
DTE0624S24 Part Data Attributes
|
DTE0624S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE0624S24
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |