Part Details for DTE0624S5V1 by XP Power
Overview of DTE0624S5V1 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTE0624S5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0548
|
Newark | Dc-Dc Converter, 5.1V, 1.2A Rohs Compliant: Yes |Xp Power DTE0624S5V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8700 / $40.6700 | Buy Now |
DISTI #
28AH0877
|
Newark | Dc-Dc Converter, 5.1V, 1.2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Width:34Mm Rohs Compliant: Yes |Xp Power DTE0624S5V1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8100 / $44.8100 | Buy Now |
DISTI #
1470-DTE0624S5V1-ND
|
DigiKey | DC/DC CONVERTER 5.1V 6.1W Min Qty: 1 Lead time: 33 Weeks Container: Box |
4 In Stock |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
209-DTE0624S5V1
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W RoHS: Compliant | 11 |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
DTE0624S5V1
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 5.1VDC, Iout: 1.2A, 370kHz Min Qty: 1 | 10 |
|
$43.2200 / $54.7900 | Buy Now |
|
Neutron USA | DC-DC Converter, Chassis Mount, 6W, 5.1V@1.2A, 9-36V In | 15 |
|
$89.9900 | Buy Now |