Part Details for DTE0648D15 by XP Power
Overview of DTE0648D15 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTE0648D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0879
|
Newark | Dc-Dc Converter, 2 O/P, 6W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-15V, Width:34Mm Rohs Compliant: Yes |Xp Power DTE0648D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$41.2400 / $49.0900 | Buy Now |
DISTI #
1470-DTE0648D15-ND
|
DigiKey | DC/DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 30 Weeks Container: Box |
10 In Stock |
|
$41.2402 / $49.0900 | Buy Now |
DISTI #
209-DTE0648D15
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W RoHS: Compliant | 0 |
|
$44.1800 / $49.0900 | Order Now |
DISTI #
71834903
|
RS | DC-DC Converter, Chassis Mount, 6W, +/-15V@+/-0.125A,18-75 V In | XP Power DTE0648D15 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6200 / $48.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$0 | Buy Now |
DISTI #
74063919
|
Verical | DTE0648D15 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$83.9300 / $87.4100 | Buy Now |
DISTI #
DTE0648D15
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 15VDC, Uout2: -15VDC, DTE06 Min Qty: 1 | 0 |
|
$45.9500 / $50.8700 | RFQ |
DISTI #
C1S815100138322
|
Chip1Stop | DC to DC Converter Modules | 15 |
|
$100.0000 / $104.0000 | Buy Now |
|
Neutron USA | DC-DC Converter, Chassis Mount, 6W, +/-15V@+/-0.125A, 18-75 V In | 12 |
|
$89.9900 | Buy Now |
Part Details for DTE0648D15
DTE0648D15 CAD Models
DTE0648D15 Part Data Attributes
|
DTE0648D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE0648D15
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |