Part Details for DTE0648S15 by XP Power
Overview of DTE0648S15 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTE0648S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0552
|
Newark | Dc-Dc Converter, 15V, 0.5A Rohs Compliant: Yes |Xp Power DTE0648S15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8300 | Buy Now |
DISTI #
28AH0881
|
Newark | Dc-Dc Converter, 15V, 0.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:34Mm Rohs Compliant: Yes |Xp Power DTE0648S15 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8100 / $44.8100 | Buy Now |
DISTI #
1470-DTE0648S15-ND
|
DigiKey | DC/DC CONVERTER 15V 6W Min Qty: 1 Lead time: 33 Weeks Container: Box |
4 In Stock |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
209-DTE0648S15
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W RoHS: Compliant | 4 |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
71834905
|
RS | DC-DC Converter, Chassis Mount, 6W, 15V@0.40A,18-75 V In | XP Power DTE0648S15 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9900 / $45.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$0 | Buy Now |
DISTI #
73479947
|
Verical | DTE0648S15 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$77.2600 / $80.4900 | Buy Now |
DISTI #
DTE0648S15
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 15VDC, Iout: 400mA, 370kHz Min Qty: 1 | 0 |
|
$43.2500 / $47.8800 | RFQ |
Part Details for DTE0648S15
DTE0648S15 CAD Models
DTE0648S15 Part Data Attributes
|
DTE0648S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE0648S15
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |